2022-1807 | WAGO
4-pin ground carrier terminal block, for DIN-rail 35 x 15 and 35 x 7.5, green-yellow
Unit Price (€ / pc.)
2.7608 € *
Available: 0 pcs.
Available in 5 Days: 1,944 pcs.
Leadtime: 10 Weeks **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
10 pcs.
2.5704 €
50 pcs.
2.3562 €
100 pcs.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale
4-pin ground carrier terminal block, 2022-1807, WAGO
4-pin ground carrier terminal block for DIN-rail 35 x 15 and 35 x 7.5, green-yellow.
Technical specifications
Connection | Push-in-Anschluss | |
Number of terminals | 4 | |
Version | 4-Pin-PE-Basisklemme | |
Width | 5.2 mm | |
Colour | grün-gelb | |
Height | 106 mm | |
Pin number | 1-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |