2022-181 | WAGO
1-wire end module, spring-clamp connection, 0.25-4.0 mm², 1 pole, 24 A, 6 kV, gray, 2022-181
Unit Price (€ / pc.)
0.9639 € *
Available: 211 pcs.
Leadtime: 10 Weeks **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8925 €
50 pcs.
0.8092 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
End module, 2022-181, WAGO
End module for 1-conductor female connector, Push-in CAGE CLAMP, 4 mm², Pin spacing 5.2 mm, 1-pole, with integrated end plate, 4,00 mm², gray.
Technical specifications
Connection | Federklemmanschluss | |
Version | 1-Leiter-Endmodul | |
AWG cross-section | AWG 22 bis 12 | |
Rated Voltage | 690 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | grau | |
Height | 40.5 mm | |
Length | 22.4 mm | |
Cable cross-section | 0,25-4,0 mm² | |
Rated current | 24 A | |
Pin number | 1-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |