2022-2203 | WAGO

1-wire/1-pin double level terminal, spring-clamp connection, 0.25-4.0 mm², 2 pole, 24 A, 6 kV, gray, 2022-2203

Order No.: 43P3575
EAN: 4045454916510
MPN:
2022-2203
Series: X-COM S
2022-2203 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.2610 €
50 pcs.
2.0587 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Conductor/1-pin double deck receptacle terminal block, 2022-2203, Wago

1-wire/1-pin double level basic terminal block feed-through terminal block L/N without labeling carrier Housing color gray-gray

Technical specifications
Version 1-Leiter/1-Pin-Doppelstockklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 690 V
Degree of soiling 3
Length 51.3 mm
Width 5.2 mm
Height 80.1 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes