2022-2204/999-953 | WAGO

1-wire/1-pin double level terminal, spring-clamp connection, 0.25-4.0 mm², 2 pole, 20 A, 6 kV, blue, 2022-2204/999-953

Order No.: 43P3577
EAN: 4055143299565
MPN:
2022-2204/999-953
Series: X-COM S
2022-2204/999-953 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
2.9393 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.7013 €
50 pcs.
2.4633 €
100 pcs.
2.2134 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Conductor/1-pin double deck receptacle terminal block, 2022-2204/999-953, Wago

1-conductor/1-pin double level basic terminal block; feed-through/through terminal block; 2.5 mm²; N/N; without label carrier; suitable for Ex nA applications; for mounting rail 35 x 15 and 35 x 7.5; push-in CAGE CLAMP®; 2.50 mm²; blue

Technical specifications
Version 1-Leiter/1-Pin-Doppelstockklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 630 V
Degree of soiling 3
Length 51.3 mm
Width 5.2 mm
Height 80.1 mm
Connection Federklemmanschluss
Colour blau
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes