2022-2208 | WAGO
2-wire/2-pin double level terminal, spring-clamp connection, 0.75-4.0 mm², 2 pole, 24 A, 6 kV, gray, 2022-2208
Unit Price (€ / pc.)
3.2487 € *
Available: 0 pcs.
Available in 5 Days: 850 pcs.
Leadtime: 3 Weeks **
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
2.9869 €
50 pcs.
2.7132 €
100 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor/2-pin-double-deck carrier terminal block, 2022-2208, Wago
2-conductor/2-pin double-level basic terminal block 2-conductor/2-pin feed-through terminal block L without labeling carrier Housing color gray internally bridged Female connector entry violet printed gray
Technical specifications
Version | 2-Leiter/2-Pin-Doppelstockklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,75-4,0 mm² | |
AWG cross-section | AWG 18 bis 12 | |
Rated surge voltage | 6 kV | |
Rated current | 24 A | |
Rated Voltage | 690 V | |
Degree of soiling | 3 | |
Length | 51.3 mm | |
Width | 5.2 mm | |
Height | 80.1 mm | |
Connection | Federklemmanschluss | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |