2022-2231/999-953 | WAGO
1-wire/1-pin double stick basic clamp, push-in connection, 0.25-4.0 mm², 2 pole, gray, 2022-2231/999-953
Unit Price (€ / pc.)
2.8917 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.6894 €
50 pcs.
2.4752 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-conductor/1-pin double deck receptacle terminal block, 2022-2231/999-953, WAGO
1-conductor/1-pin double deck receptacle terminal block, Through/through terminal block, 2.5 mm², L/L, with marker carrier, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2.50 mm², gray.
Technical specifications
Anschluss | Push-in-Anschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | 1-Leiter/1-Pin-Doppelstock-Basisklemme | |
AWG-Leiterquerschnitt | AWG 22 bis 12 | |
Breite | 5.2 mm | |
Farbe | grau | |
Höhe | 80.1 mm | |
Leiterquerschnitt | 0,25-4,0 mm² | |
Polzahl | 2-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |