2022-2232 | WAGO

1-wire/1-pin double level terminal, spring-clamp connection, 0.25-4.0 mm², 2 pole, 24 A, 6 kV, gray, 2022-2232

Order No.: 43P3586
EAN: 4045454916565
MPN:
2022-2232
Series: 2022
WAGO
2022-2232 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5585 €
50 pcs.
2.3205 €
100 pcs.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double deck receptacle terminal block, 2022-2232, WAGO

1-conductor/1-pin double deck receptacle terminal block, Through/through terminal block, 2.5 mm², N/L, with marker carrier, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version 1-wire/1-pin double level terminal
AWG cross-section AWG 22 to 12
Rated Voltage 690 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour gray
Height 80.1 mm
Length 61.4 mm
Cable cross-section 0.25-4.0 mm²
Rated current 24 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes