2050-1205 | WAGO

2 wire mini through terminal, push-in connection, 0.14-1.5 mm², 1 pole, 13.5 A, 6 kV, black, 2050-1205

Order No.: 44P9638
EAN: 4066966312744
MPN:
2050-1205
Series: TOPJOB S
2050-1205 WAGO Series Terminals Image 1
2050-1205 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Available in 5 Days: 2,481 pcs.
Leadtime: On Request **
Total Price:
1.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9996 €

2-conductor miniature through terminal block, 2050-1205, WAGO

2-conductor miniature through terminal block with operating slots, 1 mm² with test port, side and center marking, for DIN-15 rail, Push-in, black.

Technical specifications
Version 2-Leiter-Mini-Durchgangsklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,14-1,5 mm²
AWG cross-section AWG 24 bis 16
Rated surge voltage 6 kV
Rated current 13.5 A
Rated Voltage 500 V
Degree of soiling 2
Length 27.9 mm
Width 3.5 mm
Height 34.1 mm
Connection Push-in-Anschluss
Colour schwarz
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No