2050-301 | WAGO

2 wire mini through terminal, push-in connection, 0.14-1.5 mm², 2 pole, 13.5 A, 6 kV, gray, 2050-301

Order No.: 09H3044
EAN: 4055143968645
MPN:
2050-301
Series: TOPJOB S
2050-301 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 150 pcs.
Leadtime: 3 Weeks **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9044 €
50 pcs.
0.8211 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 2050-301, Wago

2-conductor miniature through terminal block, with operating slots, 1 mm², with test port, side and center marking, End terminal block with mounting flange, Push-in CAGE CLAMP®, 1,00 mm², gray.

Technical specifications
Version 2-Leiter-Mini-Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,14-1,5 mm²
AWG cross-section AWG 24 bis 16
Rated surge voltage 6 kV
Rated current 13.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 33.2 mm
Width 3.5 mm
Height 27.2 mm
Connection Push-in-Anschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes