2050-307 | WAGO

2 wire mini through terminal, push-in connection, 0.14-1.5 mm², 2 pole, 13.5 A, 6 kV, yellow/green, 2050-307

Order No.: 09H3046
EAN: 4055143965125
MPN:
2050-307
Series: TOPJOB S
2050-307 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 200 pcs.
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9758 €
50 pcs.
0.8925 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 2050-307, Wago

2-conductor miniature through terminal block, with operating slots, 1 mm², with test port, side and center marking, End terminal block with mounting flange, Push-in CAGE CLAMP®, 1,00 mm², green-yellow.

Technical specifications
Filter Property Value
Version 2 wire mini through terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 24 to 16
Rated surge voltage 6 kV
Rated current 13.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 33.2 mm
Width 3.5 mm
Height 27.2 mm
Connection push-in connection
Colour yellow/green
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes