2050-314 | WAGO
2 wire mini through terminal, push-in connection, 0.14-1.5 mm², 2 pole, 13.5 A, 6 kV, blue, 2050-314
Unit Price (€ / pc.)
0.9877 € *
Available: 140 pcs.
Leadtime: 3 Weeks **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9044 €
50 pcs.
0.8211 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 2050-314, Wago
2-conductor miniature through terminal block, with operating slots, 1 mm², with test port, side and center marking, with snap-in mounting foot, Push-in CAGE CLAMP®, 1,00 mm², blue.
Technical specifications
Version | 2-Leiter-Mini-Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,14-1,5 mm² | |
AWG cross-section | AWG 24 bis 16 | |
Rated surge voltage | 6 kV | |
Rated current | 13.5 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 33.2 mm | |
Width | 3.5 mm | |
Height | 27.2 mm | |
Connection | Push-in-Anschluss | |
Colour | blau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |