2052-1203 | WAGO

2 wire mini through terminal, push-in connection, 0.25-4.0 mm², 1 pole, 24 A, 8 kV, red, 2052-1203

Order No.: 44P9658
EAN: 4066966312553
MPN:
2052-1203
Series: TOPJOB S
2052-1203 WAGO Series Terminals Image 1
2052-1203 WAGO Series Terminals Image 2
2052-1203 WAGO Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Available in 5 Days: 1,842 pcs.
Leadtime: On Request **
Total Price:
1.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1067 €

2-conductor miniature through terminal block, 2052-1203, WAGO

2-conductor miniature through terminal block with operating slots, 2.5 mm², side and center marking with test port, for DIN-15 rail, Push-in, red.

Technical specifications
Version 2-Leiter-Mini-Durchgangsklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 2
Length 30.8 mm
Width 5.2 mm
Height 36.5 mm
Connection Push-in-Anschluss
Colour rot
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No