2052-1207 | WAGO
2 wire mini protective earth terminal block, spring-clamp connection, 0.25-4.0 mm², 1 pole, green-yellow, 2052-1207
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.8560 €
50 pcs.
2.6299 €
100 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ground terminal block, 2052-1207, WAGO
2-conductor miniature ground terminal block, with operating slots, 2.5 mm², with test port, side and center marking, for DIN-15 rail, Push-in CAGE CLAMP, 2,50 mm², green-yellow.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | 2 wire mini protective earth terminal block | |
AWG cross-section | AWG 22 to 12 | |
Width | 5.2 mm | |
Colour | green-yellow | |
Height | 36.5 mm | |
Cable cross-section | 0.25-4.0 mm² | |
Pin number | 1 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |