2052-317 | WAGO

2 wire mini through terminal, push-in connection, 0.25-4.0 mm², 1 pole, 24 A, 8 kV, yellow, 2052-317

Order No.: 44P9677
EAN: 4066966146981
MPN:
2052-317
Series: 2052
WAGO
2052-317 WAGO Series Terminals Image 1
2052-317 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1067 €

2-conductor miniature through terminal block, 2052-317, WAGO

2-conductor miniature through terminal block with operating slots, 2.5 mm² with snap-in mounting foot, side and center marking with test port, Push-in, green-yellow.

Technical specifications
Connection push-in connection
Number of terminals 2
Version 2 wire mini through terminal
AWG cross-section AWG 22 to 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5.2 mm
Colour yellow
Height 30 mm
Length 35.5 mm
Cable cross-section 0.25-4.0 mm²
Rated current 24 A
Pin number 1 pole
Degree of soiling 2
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No