2102-1307 | WAGO

3-wire protective earth terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, yellow/green, 2102-1307

Order No.: 44P9453
EAN: 4055143741811
MPN:
2102-1307
Series: TOPJOB S
2102-1307 WAGO Series Terminals Image 1
2102-1307 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
5.95 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.95 €

3-conductor ground terminal block, 2102-1307, WAGO

3-conductor ground terminal block, with lever and Push-in cage clamp 2.5 mm², with test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in cage clamp 2.50 mm², green-yellow.

Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 3
Ausführung 3-Leiter-Schutzleiterklemme
AWG-Leiterquerschnitt AWG 22 bis 12
Breite 5.2 mm
Farbe gelb/grün
Höhe 72.2 mm
Leiterquerschnitt 0,25-4,0 mm²
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No