2102-5204 | WAGO
2-wire feed-through terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 24 A, 8 kV, blue, 2102-5204
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
2-conductor through terminal block, 2102-5204, WAGO
2-conductor through terminal block, with lever and push-button, 2.5 mm², with test port, suitable for Ex i applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in cage clamp 2.50 mm², blue.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | 2-wire feed-through terminal | |
AWG cross-section | AWG 22 to 12 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 5.2 mm | |
Colour | blue | |
Height | 61.5 mm | |
Length | 39.5 mm | |
Cable cross-section | 0.25-4.0 mm² | |
Rated current | 24 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |