2102-5207 | WAGO

2-wire protective earth terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, yellow/green, 2102-5207

Order No.: 44P9443
EAN: 4055143741903
MPN:
2102-5207
Series: 2102
WAGO
2102-5207 WAGO Series Terminals Image 1
2102-5207 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9028 €

2-conductor ground terminal block, 2102-5207, WAGO

2-conductor ground terminal block, with lever and push-button, 2.5 mm², with test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in cage clamp 2.50 mm², green-yellow.

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version 2-wire protective earth terminal
AWG cross-section AWG 22 to 12
Width 5.2 mm
Colour yellow/green
Height 63.8 mm
Cable cross-section 0.25-4.0 mm²
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No