2104-1204 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.5-6.0 mm², 1 pole, 32 A, 8 kV, blue, 2104-1204

Order No.: 45P7869
EAN: 4055143992435
MPN:
2104-1204
Series: TOPJOB S
2104-1204 WAGO Series Terminals Image 1
2104-1204 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.8921 €
50 pcs.
1.7374 €
100 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2104-1204, WAGO

Our through terminal block (item number 2104-1204) makes connecting wires quick and easy. Whether in industrial or building applications, our rail-mount through terminal blocks are the perfect solution to quickly and securely connect electrical conductors. Depending on the model, you can use them for either typical through-wiring or potential distribution. This through rail-mount terminal block has a rated voltage of 800 V and can handle currents up to 32 A. Strip lengths must be between 11 mm and 13 mm when connecting conductors to this through terminal block. This product features conductor terminals and utilizes Push-in CAGE CLAMP. Push-in CAGE CLAMP technology provides a universal connection solution for any type of conductor. It allows both solid and fine-stranded conductors with ferrules to be inserted directly into the clamping point without the need for tools. The dimensions are 6.2 x 70 x 39.5 mm (width x height x depth).

This through terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 6 mm². It comes with one level and two clamping points that you can use to connect a single potential. The blue housing is made of polyamide (PA66) for insulation. Lever,operating tool is used to operate this through rail-mount terminal block. Our TOPJOB S rail-mount terminal blocks guarantee secure electrical connections in different industrial applications and modern building installations. They make wiring work easier as you can quickly plug in solid, stranded, and fine-stranded conductors with ferrules. These through rail-mount terminal blocks are mounted using DIN-35 rails. You can connect copper conductors thanks to front-entry wiring. The two jumper slots enable potential distribution to other clamping points.

Technical specifications
Ausführung 2-Leiter-Durchgangsklemme
Anzahl der Klemmstellen 2
Polzahl 1-polig
Leiterquerschnitt 0,5-6,0 mm²
AWG-Leiterquerschnitt AWG 20 bis 10
Bemessungsstoßspannung 8 kV
Nennstrom 32 A
Bemessungsspannung 800 V
Verschmutzungsgrad 3
Länge 39.5 mm
Breite 6.2 mm
Höhe 70 mm
Anschluss Federklemmanschluss
Farbe blau
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No