2104-1301 | WAGO
3-wire feed-through terminal, spring-clamp connection, 0.5-6.0 mm², 1 pole, 32 A, 8 kV, gray, 2104-1301
Through terminal block, 2104-1301, WAGO
The feed-through terminal block has the article number 2104-1301 and enables a fast and secure connection. Whether in industrial applications or in building applications: The feed-through terminal blocks can be used to connect electrical conductors quickly and securely. Depending on the version, they are suitable for classic through-wiring or potential distribution. Rated current and voltage are important criteria when selecting a feed-through terminal block: they provide information about the possible areas of use and applications. This product has a rated voltage of 800 V and a rated current of 32 A. This feed-through terminal requires a stripping length of 11 to 13 mm for the conductor connection. This product is based on the Push-in CAGE CLAMP technology. With the Push-in CAGE CLAMP connection technology, the connection of all conductor types is perfect. The additional benefit of direct plugging means that conductors with sufficient kink resistance and fine-stranded conductors with ferrules can be plugged in without tools. The dimensions are 6.2 x 83.2 x 39.5 mm in width x height x depth.
Depending on the type of conductor, this feed-through terminal is suitable for conductor cross-sections from 0.5 mm² to 6 mm². The feed-through terminal block has 1 level. 1 potential can be connected to the 3 terminal points. The grey housing made of polyamide (PA66) provides insulation. This feed-through terminal block is operated by a lever and an actuating tool. The TOPJOB S terminal blocks create a reliable electrical connection in various industrial applications and in modern building installations. They enable fast wiring through the direct insertion of solid, stranded and flexible conductors with wire end ferrules. They are mounted on a mounting rail 35 and copper conductors are connected via front wiring. The two jumper receptacles enable potential multiplication to additional terminal points.
Ausführung | 3-Leiter-Durchgangsklemme | |
Anzahl der Klemmstellen | 3 | |
Polzahl | 1-polig | |
Leiterquerschnitt | 0,5-6,0 mm² | |
AWG-Leiterquerschnitt | AWG 20 bis 10 | |
Bemessungsstoßspannung | 8 kV | |
Nennstrom | 32 A | |
Bemessungsspannung | 800 V | |
Verschmutzungsgrad | 3 | |
Länge | 39.5 mm | |
Breite | 6.2 mm | |
Höhe | 83.2 mm | |
Anschluss | Federklemmanschluss | |
Farbe | grau |
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |