2104-5201 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.5-6.0 mm², 1 pole, 32 A, 8 kV, gray, 2104-5201

Order No.: 45P7872
EAN: 4055143992619
MPN:
2104-5201
Series: TOPJOB S
2104-5201 WAGO Series Terminals Image 1
2104-5201 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.8921 €
50 pcs.
1.7374 €
100 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2104-5201, WAGO

This through terminal block (item number 2104-5201) is designed for easy and secure connections. Whether for use in industry or building installations, our rail-mount through terminal blocks allow you to quickly and securely connect electrical conductors. They’re perfect for either classic through-wiring or distributing potential, depending on the variant. Rated current and voltage are key factors to consider when selecting a through rail-mount terminal block, as they indicate how the product can be used. This product has a rated voltage of 800 V and a rated current of 32 A. Ensure that the strip lengths are between 11 mm and 13 mm when connecting conductors to this through terminal block. This product features conductor terminals and utilizes Push-in CAGE CLAMP. Push-in CAGE CLAMP connection technology is ideal for connecting all conductor types. It allows direct insertion of both solid and fine-stranded conductors with ferrules without the need for tools-all thanks to its pluggable design. The dimensions are 6.2 x 70 x 39.5 mm (width x height x depth).

Depending on the type of conductor, this through terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 6 mm². It has one level. You can connect a single potential using the two clamping points. The gray housing is made of polyamide (PA66) for insulation. Lever,push-button is used to operate this through rail-mount terminal block. Our TOPJOB S rail-mount terminal blocks guarantee secure electrical connections in various industrial applications and modern building installations. They make wiring work easier as you can quickly plug in solid, stranded, and fine-stranded conductors with ferrules. These through rail-mount terminal blocks are mounted using DIN-35 rails. Conductors made of copper can be connected via front-entry wiring. The two jumper slots enable potential distribution to other clamping points.

Technical specifications
Ausführung 2-Leiter-Durchgangsklemme
Anzahl der Klemmstellen 2
Polzahl 1-polig
Leiterquerschnitt 0,5-6,0 mm²
AWG-Leiterquerschnitt AWG 20 bis 10
Bemessungsstoßspannung 8 kV
Nennstrom 32 A
Bemessungsspannung 800 V
Verschmutzungsgrad 3
Länge 39.5 mm
Breite 6.2 mm
Höhe 70 mm
Anschluss Federklemmanschluss
Farbe grau
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No