2104-5207 | WAGO
2-wire protective earth terminal, spring-clamp connection, 0.5-6.0 mm², 1 pole, green-yellow, 2104-5207
Unit Price (€ / pc.)
5.2717 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
10 pcs.
4.9028 €
50 pcs.
4.5101 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ground terminal block, 2104-5207, WAGO
2-conductor ground terminal block, with lever and push-button, 4 mm², with test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 4,00 mm², green-yellow.
Technical specifications
Anschluss | Federklemmanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | 2-Leiter-Schutzleiterklemme | |
AWG-Leiterquerschnitt | AWG 20 bis 10 | |
Breite | 6.2 mm | |
Farbe | grün-gelb | |
Höhe | 70.7 mm | |
Leiterquerschnitt | 0,5-6,0 mm² | |
Polzahl | 1-polig |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |