2104-5307 | WAGO

3-wire protective earth terminal, spring-clamp connection, 0.5-6.0 mm², 1 pole, green-yellow, 2104-5307

Order No.: 45P7689
EAN: 4055143992565
MPN:
2104-5307
Series: TOPJOB S
WAGO
2104-5307 WAGO Series Terminals Image 1
2104-5307 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
6.2594 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.26 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2594 €
10 pcs.
5.8191 €
50 pcs.
5.3550 €
100 pcs.
4.8790 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground terminal block, 2104-5307, WAGO

3-conductor ground terminal block, with lever and push-button, 4 mm², with test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 4,00 mm², green-yellow.

Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 3
Ausführung 3-Leiter-Schutzleiterklemme
AWG-Leiterquerschnitt AWG 20 bis 10
Breite 6.2 mm
Farbe grün-gelb
Höhe 83.2 mm
Leiterquerschnitt 0,5-6,0 mm²
Polzahl 1-polig
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No