2106-1301 | WAGO
3-wire feed-through terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 41 A, 8 kV, gray, 2106-1301
Through terminal block, 2106-1301, WAGO
The feed-through terminal block with article number 2106-1301 enables a fast and secure connection. Whether in industrial applications or in building applications: The feed-through terminal blocks can be used to connect electrical conductors quickly and securely. Depending on the version, they are suitable for classic through-wiring or potential distribution. Rated current and voltage are important criteria when selecting a feed-through terminal block: they provide information about the possible areas of use and applications. This product has a rated voltage of 800 V and a rated current of 41 A. Stripping lengths of 13 to 15 mm are required for the conductor connection with this feed-through terminal block. Push-in CAGE CLAMP technology is used for this product. Push-in CAGE CLAMP connection technology is the universal connection for all conductor types with the additional benefit of direct plugging. Rigid conductors and fine-stranded conductors with ferrules can be inserted directly into the clamping point without tools. The dimensions are 7.5 x 90.8 x 39.5 mm in width x height x depth.
Depending on the conductor type, this feed-through terminal is suitable for conductor cross-sections from 0.5 mm² to 10 mm². It is a feed-through terminal block with 1 level. 1 potential can be connected via the 3 terminal points. The grey housing made of polyamide (PA66) provides insulation. This feed-through terminal block is actuated using a lever and actuating tool. The TOPJOB S terminal blocks provide a reliable electrical connection in various industrial applications and in modern building installations. They enable simple wiring by directly inserting solid, stranded and fine-stranded conductors with ferrules. The feed-through terminal blocks are suitable for mounting on mounting rail 35 . Copper conductors are connected via front wiring. The two jumper receptacles allow the potentials to be multiplied to additional terminal points.
Anschluss | Federklemmanschluss | |
Anzahl der Klemmstellen | 3 | |
Ausführung | 3-Leiter-Durchgangsklemme | |
AWG-Leiterquerschnitt | AWG 20 bis 10 | |
Bemessungsspannung | 800 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 7.5 mm | |
Farbe | grau | |
Höhe | 90.8 mm | |
Länge | 39.5 mm | |
Leiterquerschnitt | 0,5-10 mm² | |
Nennstrom | 41 A | |
Polzahl | 1-polig | |
Verschmutzungsgrad | 3 |
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |