2106-1304 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 41 A, 8 kV, blue, 2106-1304

Order No.: 45P7879
EAN: 4055143742061
MPN:
2106-1304
Series: TOPJOB S
2106-1304 WAGO Series Terminals Image 1
2106-1304 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
4.0460 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7604 €
50 pcs.
3.4629 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2106-1304, WAGO

This through terminal block (item number 2106-1304) streamlines wire connections, making them both quick and easy. Whether in industrial or building applications, our rail-mount through terminal blocks are the perfect solution to quickly and securely connect electrical conductors. Depending on the model, you can use them for either typical through-wiring or potential distribution. This through rail-mount terminal block has a rated voltage of 800 V and can handle currents up to 41 A. Ensure that the strip lengths are between 13 mm and 15 mm when connecting conductors to this through terminal block. This product features conductor terminals and utilizes Push-in CAGE CLAMP. Push-in CAGE CLAMP connection technology is ideal for connecting all conductor types. It allows direct insertion of both solid and fine-stranded conductors with ferrules without needing to use any tools-all thanks to its pluggable design. The dimensions are 7.5 x 90.8 x 39.5 mm (width x height x depth).

Depending on the type of conductor, this through terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 10 mm². It has one level. The single potential can connect using the three clamping points The blue housing is made of polyamide (PA66) for insulation. This through rail-mount terminal block is operated with lever,operating tool. Our TOPJOB S rail-mount terminal blocks offer more than just secure electrical connections in various industrial applications and modern building installations. They also offer the perfect actuation variant for every use: lever, push-button, or operating slot. These through rail-mount terminal blocks are mounted using DIN-35 rails. Conductors made of copper can be connected via front-entry wiring. The two jumper slots enable potential distribution to other clamping points.

Technical specifications
Ausführung 3-Leiter-Durchgangsklemme
Anzahl der Klemmstellen 3
Polzahl 1-polig
Leiterquerschnitt 0,5-10 mm²
AWG-Leiterquerschnitt AWG 20 bis 10
Bemessungsstoßspannung 8 kV
Nennstrom 41 A
Bemessungsspannung 800 V
Verschmutzungsgrad 3
Länge 39.5 mm
Breite 7.5 mm
Höhe 90.8 mm
Anschluss Federklemmanschluss
Farbe blau
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No