2106-5207 | WAGO
2-wire protective earth terminal, spring-clamp connection, 0.5-10 mm², 1 pole, green-yellow, 2106-5207
Unit Price (€ / pc.)
6.3665 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3665 €
10 pcs.
5.9262 €
50 pcs.
5.4502 €
100 pcs.
4.9623 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ground terminal block, 2106-5207, WAGO
2-conductor ground terminal block, with lever and push-button, 6 mm², with test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 6,00 mm², green-yellow.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | 2-wire protective earth terminal | |
AWG cross-section | AWG 20 to 8 | |
Width | 7.5 mm | |
Colour | green-yellow | |
Height | 75.2 mm | |
Cable cross-section | 0.5-10 mm² | |
Pin number | 1 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |