2106-5307 | WAGO
3-wire protective earth terminal, spring-clamp connection, 0.5-10 mm², 1 pole, green-yellow, 2106-5307
Unit Price (€ / pc.)
9.0797 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0797 €
10 pcs.
8.4490 €
50 pcs.
7.7707 €
100 pcs.
7.0686 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ground terminal block, 2106-5307, WAGO
3-conductor ground terminal block, with lever and push-button, 6 mm², with test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 6,00 mm², green-yellow.
Technical specifications
Anschluss | Federklemmanschluss | |
Anzahl der Klemmstellen | 3 | |
Ausführung | 3-Leiter-Schutzleiterklemme | |
AWG-Leiterquerschnitt | AWG 20 bis 8 | |
Breite | 7.5 mm | |
Farbe | grün-gelb | |
Höhe | 91.2 mm | |
Leiterquerschnitt | 0,5-10 mm² | |
Polzahl | 1-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |