2110-1207 | WAGO

2-wire protective earth terminal, spring-clamp connection, 0.5-16 mm², 1 pole, green-yellow, 2110-1207

Order No.: 45P7694
EAN: 4055143904391
MPN:
2110-1207
Series: TOPJOB S
2110-1207 WAGO Series Terminals Image 1
2110-1207 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
7.1400 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 4 Weeks **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
10 pcs.
6.6402 €
50 pcs.
6.1047 €
100 pcs.
5.5573 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground terminal block, 2110-1207, WAGO

2-conductor ground terminal block, with lever and Push-in CAGE CLAMP, 10 mm², with test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 10,00 mm², green-yellow.

Technical specifications
Connection Federklemmanschluss
Number of terminals 2
Version 2-Leiter-Schutzleiterklemme
AWG cross-section AWG 20 bis 6
Width 10 mm
Colour grün-gelb
Height 89 mm
Cable cross-section 0,5-16 mm²
Pin number 1-polig
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No