2110-1301 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 57 A, 8 kV, gray, 2110-1301

Order No.: 45P7886
EAN: 4055143865326
MPN:
2110-1301
Series: TOPJOB S
2110-1301 WAGO Series Terminals Image 1
2110-1301 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
5.8191 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.82 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8191 €
10 pcs.
5.4145 €
50 pcs.
4.9742 €
100 pcs.
4.5339 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2110-1301, WAGO

This through terminal block (item number 2110-1301) streamlines wire connections, making them both quick and easy. Whether for industrial or building applications, you can use our through terminal blocks to connect electrical conductors quickly and safely. We offer variants for both classic through-wiring and potential distribution. Rated current and voltage are key factors to consider when selecting a through rail-mount terminal block, as they indicate how the product can be used. This product has a rated voltage of 800 V and a rated current of 57 A. Strip lengths must be between 17 mm and 19 mm when connecting conductors to this through terminal block. Featuring conductor terminals along with Push-in CAGE CLAMP, this connector outperforms the competition. Push-in CAGE CLAMP connection technology is ideal for connecting all conductor types. It allows direct insertion of both solid and fine-stranded conductors with ferrules without needing to use any tools-all thanks to its pluggable design. The dimensions are 10 x 110.4 x 43.7 mm (width x height x depth).

This through terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 16 mm². It features one level and three clamping points for connecting a single potential. The gray housing is made of polyamide (PA66) for insulation. Lever,operating tool is used to operate this through rail-mount terminal block. Our TOPJOB S rail-mount terminal blocks offer more than just secure electrical connections in different industrial applications and modern building installations. They also offer the perfect actuation option for every need: lever, push-button, or operating slot. These through rail-mount terminal blocks are mounted using DIN-35 rails. The front-entry wiring allows you to connect copper conductors. The two jumper slots enable potential distribution to other clamping points.

Technical specifications
Ausführung 3-Leiter-Durchgangsklemme
Anzahl der Klemmstellen 3
Polzahl 1-polig
Leiterquerschnitt 0,5-16 mm²
AWG-Leiterquerschnitt AWG 20 bis 6
Bemessungsstoßspannung 8 kV
Nennstrom 57 A
Bemessungsspannung 800 V
Verschmutzungsgrad 3
Länge 43.7 mm
Breite 10 mm
Höhe 110.4 mm
Anschluss Federklemmanschluss
Farbe grau
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No