2110-1307 | WAGO

3-wire protective earth terminal, spring-clamp connection, 0.5-16 mm², 1 pole, green-yellow, 2110-1307

Order No.: 45P7695
EAN: 4055143904476
MPN:
2110-1307
Series: TOPJOB S
2110-1307 WAGO Series Terminals Image 1
2110-1307 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
9.3891 € *
Available: 0 pcs.
Available in 5 Days: 101 pcs.
Leadtime: 4 Weeks **
Total Price:
9.39 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3891 €
10 pcs.
8.7346 €
50 pcs.
8.0325 €
100 pcs.
7.3066 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground terminal block, 2110-1307, WAGO

3-conductor ground terminal block, with lever and Push-in CAGE CLAMP, 10 mm², with test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 10,00 mm², green-yellow.

Technical specifications
Connection Federklemmanschluss
Number of terminals 3
Version 3-Leiter-Schutzleiterklemme
AWG cross-section AWG 20 bis 6
Width 10 mm
Colour grün-gelb
Height 110.4 mm
Cable cross-section 0,5-16 mm²
Pin number 1-polig
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No