2116-5207 | WAGO
2-wire protective earth terminal, spring-clamp connection, 0.5-16 mm², 1 pole, green-yellow, 2116-5207
Unit Price (€ / pc.)
9.4843 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.48 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4843 €
10 pcs.
8.8179 €
50 pcs.
8.1158 €
100 pcs.
7.3899 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ground terminal block, 2116-5207, WAGO
2-conductor ground terminal block, with lever and push-button, 16 mm², with test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 16,00 mm², green-yellow.
Technical specifications
Anschluss | Federklemmanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | 2-Leiter-Schutzleiterklemme | |
AWG-Leiterquerschnitt | AWG 20 bis 6 | |
Breite | 12 mm | |
Farbe | grün-gelb | |
Höhe | 91.5 mm | |
Leiterquerschnitt | 0,5-16 mm² | |
Polzahl | 1-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |