2116-5307 | WAGO

3-wire protective earth terminal, spring-clamp connection, 0.5-16 mm², 1 pole, green-yellow, 2116-5307

Order No.: 45P7701
EAN: 4055143746168
MPN:
2116-5307
Series: TOPJOB S
WAGO
2116-5307 WAGO Series Terminals Image 1
2116-5307 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
12.0190 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.02 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0190 €
10 pcs.
11.1741 €
50 pcs.
10.2816 €
100 pcs.
9.3534 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground terminal block, 2116-5307, WAGO

3-conductor ground terminal block, with lever and push-button, 16 mm², with test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 16,00 mm², green-yellow.

Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 3
Ausführung 3-Leiter-Schutzleiterklemme
AWG-Leiterquerschnitt AWG 20 bis 6
Breite 12 mm
Farbe grün-gelb
Höhe 113.5 mm
Leiterquerschnitt 0,5-16 mm²
Polzahl 1-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No