2200-1207 | WAGO

2-wire protective earth terminal, spring-clamp connection, 0.14-1.5 mm², 1 pole, green-yellow, 2200-1207

Order No.: 45P7702
EAN: 4055143691604
MPN:
2200-1207
Series: TOPJOB S
2200-1207 WAGO Series Terminals Image 1
2200-1207 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
3.1059 €
50 pcs.
2.8560 €
100 pcs.
2.6061 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground terminal block, 2200-1207, WAGO

2-conductor ground terminal block, with push-button, 1 mm², with test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1,00 mm², green-yellow.

Technical specifications
Connection Federklemmanschluss
Number of terminals 2
Version 2-Leiter-Schutzleiterklemme
AWG cross-section AWG 24 bis 16
Width 3.5 mm
Colour grün-gelb
Height 50.8 mm
Cable cross-section 0,14-1,5 mm²
Pin number 1-polig
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No