2200-1404 | WAGO

4-wire feed-through terminal, spring-clamp connection, 0.14-1.5 mm², 1 pole, 13.5 A, 8 kV, blue, 2200-1404

Order No.: 45P7905
EAN: 4055143691635
MPN:
2200-1404
Series: TOPJOB S
2200-1404 WAGO Series Terminals Image 1
2200-1404 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Available in 5 Days: 3,400 pcs.
Leadtime: 3 Weeks **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2376 €
50 pcs.
1.1424 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2200-1404, WAGO

Our through terminal block (item number 2200-1404) makes connecting wires quick and easy. Whether for industrial or building applications, you can use our through terminal blocks to connect electrical conductors quickly and safely. We offer variants for both classic through-wiring and potential distribution. This through rail-mount terminal block has a rated voltage of 800 V and can handle currents up to 13.5 A. Ensure that the strip lengths are between 9 mm and 11 mm when connecting conductors to this through terminal block. This product features conductor terminals and utilizes Push-in CAGE CLAMP. Push-in CAGE CLAMP connection technology is ideal for connecting all conductor types. It allows direct insertion of both solid and fine-stranded conductors with ferrules without needing to use any tools-all thanks to its pluggable design. The dimensions are 3.5 x 67.9 x 39.5 mm (width x height x depth).

This through terminal block is suitable for conductor cross sections ranging from 0.14 mm² to 1.5 mm². It has one level. The single potential can connect using the four clamping points The blue housing is made of polyamide (PA66) for insulation. This through rail-mount terminal block is operated with a push-button. Our TOPJOB S rail-mount terminal blocks are perfect for many different industrial applications and modern building installations as they provide secure electrical connections. You can work anywhere in the world and on any application with just a single rail-mount terminal block system. These through rail-mount terminal blocks are mounted using DIN-35 rails. You can connect copper conductors thanks to front-entry wiring. The two jumper slots enable potential distribution to other clamping points.

Technical specifications
Version 4-Leiter-Durchgangsklemme
Number of terminals 4
Pin number 1-polig
Cable cross-section 0,14-1,5 mm²
AWG cross-section AWG 24 bis 16
Rated surge voltage 8 kV
Rated current 13.5 A
Rated Voltage 800 V
Degree of soiling 3
Length 39.5 mm
Width 3.5 mm
Height 67.9 mm
Connection Federklemmanschluss
Colour blau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No