2200-3258 | WAGO

Shield conductor/feed-through/feed-through terminal block, spring-clamp connection, 0.14-1.5 mm², 3 pole, 13.5 A, 6 kV, gray, 2200-3258

Order No.: 45P7908
EAN: 4066966394269
MPN:
2200-3258
Series: TOPJOB S
2200-3258 WAGO Series Terminals Image 1
2200-3258 WAGO Series Terminals Image 2
2200-3258 WAGO Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
6.9139 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.91 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9139 €
10 pcs.
6.4260 €
50 pcs.
5.9143 €
100 pcs.
5.3788 €
*incl. VAT plus shipping costs
**Subject to prior sale

Triple-deck terminal block, 2200-3258, WAGO

Enjoy seamless electrical installations with this triple-deck terminal block (item number 2200-3258). The triple-deck terminal block also functions as a shield terminal block as well as a through terminal block. Conductors can only be connected to this triple-deck terminal block if their strip length is between 9 mm and 11 mm. This product features conductor terminals and utilizes Push-in CAGE CLAMP. Push-in CAGE CLAMP technology provides a universal connection solution for any type of conductor. It allows both solid and fine-stranded conductors with ferrules to be inserted directly into the clamping point without the need for tools. Depending on the type of conductor, this triple-deck terminal block is ideal for conductor cross sections ranging from 0.14 mm² to 1.5 mm². The gray housing is made of polyamide (PA66) for insulation. These through rail-mount terminal blocks are mounted using DIN-rails 35 x 15 or DIN-rails 35 x 7.5.

Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 6
Ausführung Schirmleiter-/Durchgangs-/Durchgangsklemme
AWG-Leiterquerschnitt AWG 24 bis 16
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 3.5 mm
Farbe grau
Höhe 93.6 mm
Leiterquerschnitt 0,14-1,5 mm²
Nennstrom 13.5 A
Polzahl 3-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No