2201-1202 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.25-2.5 mm², 1 pole, 17.5 A, 8 kV, orange, 2201-1202

Order No.: 45P7911
EAN: 4066966410969
MPN:
2201-1202
Series: TOPJOB S
2201-1202 WAGO Series Terminals Image 1
2201-1202 WAGO Series Terminals Image 2
2201-1202 WAGO Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Available in 5 Days: 3,196 pcs.
Leadtime: 3 Weeks **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8806 €
50 pcs.
0.8092 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2201-1202, WAGO

This through terminal block (item number 2201-1202) is designed to connect conductors quickly and easily. Whether for use in industry or building installations, our rail-mount through terminal blocks allow you to quickly and securely connect electrical conductors. They’re perfect for either classic through-wiring or distributing potential, depending on the variant. Our through rail-mount terminal block is rated for 800 V and is designed to handle a rated current of up to 17.5 A. Strip lengths must be between 9 mm and 11 mm when connecting conductors to this through terminal block. This product features conductor terminals and utilizes Push-in CAGE CLAMP. Push-in CAGE CLAMP connection technology is ideal for connecting all conductor types. Solid and fine-stranded conductors with ferrules can be plugged in without needing to use any tools-all thanks to its pluggable design. The dimensions are 4.2 x 48.5 x 39.5 mm (width x height x depth).

Depending on the type of conductor,This through terminal block is suitable for conductor cross sections ranging from 0.25 mm² to 2.5 mm². It has one level. You can connect a single potential using the two clamping points. The orange housing is made of polyamide (PA66) for insulation. A push-button is used to operate this through rail-mount terminal block. Our TOPJOB S rail-mount terminal blocks offer more than just secure electrical connections in various industrial applications and modern building installations. They also offer the perfect solution for every application: lever, push-button, or operating slot. These through rail-mount terminal blocks are mounted using DIN-35 rails. The front-entry wiring makes it possible to connect copper conductors. The two jumper slots enable potential distribution to other clamping points.

Technical specifications
Version 2-Leiter-Durchgangsklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,25-2,5 mm²
AWG cross-section AWG 22 bis 14
Rated surge voltage 8 kV
Rated current 17.5 A
Rated Voltage 800 V
Degree of soiling 3
Length 39.5 mm
Width 4.2 mm
Height 48.5 mm
Connection Federklemmanschluss
Colour orange
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No