2201-1304 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.25-2.5 mm², 1 pole, 17.5 A, 8 kV, blue, 2201-1304

Order No.: 45P7921
EAN: 4055143696814
MPN:
2201-1304
Series: TOPJOB S
2201-1304 WAGO Series Terminals Image 1
2201-1304 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0829 €
50 pcs.
0.9996 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale

Through terminal block, 2201-1304, WAGO

Easily, quickly and safely connect conductors with this through terminal block (item number 2201-1304). Whether in industrial or building applications, our rail-mount through terminal blocks are the perfect solution to quickly and securely connect electrical conductors. Depending on the variant, you can use them for either typical through-wiring or potential distribution. This through rail-mount terminal block has a rated voltage of 800 V and can handle currents up to 17.5 A. Ensure that the strip lengths are between 9 mm and 11 mm when connecting conductors to this through terminal block. Featuring conductor terminals along with Push-in CAGE CLAMP, this product delivers reliable performance. Our Push-in CAGE CLAMP is a universal, maintenance-free connection solution for all conductor types, featuring a winning design: both solid and fine-stranded conductors with ferrules can be directly inserted without the need for tools or any preparation, such as crimping the ferrule. Dimensions: 4.2 x 59.2 x 39.5 mm (width x height x depth).

This through terminal block is suitable for conductor cross sections ranging from 0.25 mm² to 2.5 mm². It features one level and three clamping points for connecting a single potential. The blue housing is made of polyamide (PA66) for insulation. A push-button is used to operate this through rail-mount terminal block. Our TOPJOB S rail-mount terminal blocks are perfect for a wide range of industrial applications and modern building installations as they provide secure electrical connections. You can work anywhere in the world and on any application with just a single rail-mount terminal block system. These through rail-mount terminal blocks are mounted using DIN-35 rails. The front-entry wiring allows you to connect copper conductors. The two jumper slots enable potential distribution to other clamping points.

Technical specifications
Filter Property Value
Version 3-wire feed-through terminal
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.25-2.5 mm²
AWG cross-section AWG 22 to 14
Rated surge voltage 8 kV
Rated current 17.5 A
Rated Voltage 800 V
Degree of soiling 3
Length 39.5 mm
Width 4.2 mm
Height 59.2 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No