2201-1306 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.25-2.5 mm², 1 pole, 17.5 A, 8 kV, yellow, 2201-1306

Order No.: 45P7923
EAN: 4066966413946
MPN:
2201-1306
Series: TOPJOB S
2201-1306 WAGO Series Terminals Image 1
2201-1306 WAGO Series Terminals Image 2
2201-1306 WAGO Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Available in 5 Days: 3,427 pcs.
Leadtime: 3 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.1067 €
50 pcs.
1.0234 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2201-1306, WAGO

Easily, quickly and safely connect conductors with this through terminal block (item number 2201-1306). Whether for use in industry or building installations, our rail-mount through terminal blocks make it easy to quickly and securely connect electrical conductors. They’re perfect for either classic through-wiring or distributing potential, depending on the variant. This through rail-mount terminal block has a rated voltage of 800 V and can handle currents up to 17.5 A. Conductors should only be connected to this through terminal block if their strip length is between 9 mm and 11 mm. This product features conductor terminals and utilizes Push-in CAGE CLAMP. Our Push-in CAGE CLAMP is a universal, maintenance-free connection solution for all conductor types, offering a key advantage: both solid and fine-stranded conductors with ferrules can be directly inserted without the need for tools or any preparation, such as crimping the ferrule. The dimensions are 4.2 x 59.2 x 39.5 mm (width x height x depth).

This through terminal block is suitable for conductor cross sections ranging from 0.25 mm² to 2.5 mm². It features one level and three clamping points for connecting a single potential. The yellow housing is made of polyamide (PA66) for insulation. This through rail-mount terminal block is operated with a push-button. Our TOPJOB S rail-mount terminal blocks guarantee secure electrical connections in different industrial applications and modern building installations. They make wiring work easier as you can quickly plug in solid, stranded, and fine-stranded conductors with ferrules. These through rail-mount terminal blocks are mounted using DIN-35 rails. Conductors made of copper can be connected thanks to front-entry wiring. The two jumper slots enable potential distribution to other clamping points.

Technical specifications
Version 3-Leiter-Durchgangsklemme
Number of terminals 3
Pin number 1-polig
Cable cross-section 0,25-2,5 mm²
AWG cross-section AWG 22 bis 14
Rated surge voltage 8 kV
Rated current 17.5 A
Rated Voltage 800 V
Degree of soiling 3
Length 39.5 mm
Width 4.2 mm
Height 59.2 mm
Connection Federklemmanschluss
Colour gelb
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No