2201-1401/000-053 | WAGO
4-wire feed-through terminal, spring-clamp connection, 0.25-2.5 mm², 1 pole, 17.5 A, 8 kV, dark gray-yellow, 2201-1401/000-053
Through terminal block, 2201-1401/000-053, WAGO
Our through terminal block (item number 2201-1401/000-053) simplifies electrical installations. Whether for industrial or building applications, you can use our through terminal blocks to connect electrical conductors quickly and safely. We offer variants for both classic through-wiring and potential distribution. This through rail-mount terminal block has a rated voltage of 800 V and can handle currents up to 17.5 A. Strip lengths must be between 9 mm and 11 mm when connecting conductors to this through terminal block. This product features conductor terminals and utilizes Push-in CAGE CLAMP. Push-in CAGE CLAMP technology provides a universal connection solution for any type of conductor. It allows both solid and fine-stranded conductors with ferrules to be inserted directly into the clamping point without the need for tools. Dimensions: 4.2 x 69.9 x 39.5 mm (width x height x depth).
Depending on the type of conductor,This through terminal block is suitable for conductor cross sections ranging from 0.25 mm² to 2.5 mm². It features one level and four clamping points for connecting a single potential. The dark gray/yellow housing is made of polyamide (PA66) for insulation. A push-button is used to operate this through rail-mount terminal block. Our TOPJOB S rail-mount terminal blocks are perfect for many different industrial applications and modern building installations as they provide secure electrical connections. You can work anywhere in the world and on any application with just a single rail-mount terminal block system. These through rail-mount terminal blocks are mounted using DIN-35 rails. The front-entry wiring means you can connect copper conductors. The two jumper slots enable potential distribution to other clamping points.
Anschluss | Federklemmanschluss | |
Anzahl der Klemmstellen | 4 | |
Ausführung | 4-Leiter-Durchgangsklemme | |
AWG-Leiterquerschnitt | AWG 22 bis 14 | |
Bemessungsspannung | 800 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 4.2 mm | |
Farbe | dunkelgrau-gelb | |
Höhe | 69.9 mm | |
Länge | 39.5 mm | |
Leiterquerschnitt | 0,25-2,5 mm² | |
Nennstrom | 17.5 A | |
Polzahl | 1-polig | |
Verschmutzungsgrad | 3 |
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |