2201-1441 | WAGO
Double through terminal, spring-clamp connection, 0.25-2.5 mm², 2 pole, 17.5 A, 8 kV, gray, 2201-1441
NCNR (non cancelable / non returnable)
Double potential terminal block, 2201-1441, WAGO
Our double potential terminal block (item number 2201-1441) simplifies electrical installations. WAGO's double potential terminal blocks are a space-saving solution that boasts two current bars with different potentials on one level. Each side of the terminal block allows for separate through-wiring of a single potential. The compact design saves space without sacrificing functionality. This through rail-mount terminal block has a rated voltage of 800 V and can handle currents up to 17.5 A. Ensure that the strip lengths are between 9 mm and 11 mm when connecting conductors to this double potential terminal block. This product incorporates conductor terminals and utilizes Push-in CAGE CLAMP. Push-in CAGE CLAMP technology provides a universal connection solution for any type of conductor. It allows both solid and fine-stranded conductors with ferrules to be inserted directly into the clamping point without the need for tools.
Depending on the conductor type, this double potential terminal block is ideal for conductor cross sections ranging from 0.25 mm² to 2.5 mm². It features one level and four clamping points that you can use to connect two potentials. The gray housing is made of polyamide (PA66) for insulation. A push-button is used to operate this through rail-mount terminal block. Our TOPJOB S rail-mount terminal blocks offer more than just secure electrical connections in different industrial applications and modern building installations. They also offer the perfect solution for every need: lever, push-button, or operating slot. These through rail-mount terminal blocks are mounted using DIN-35 rails. Conductors made of copper can be connected via front-entry wiring.
| Filter | Property | Value |
|---|---|---|
| Version | double through terminal | |
| Number of terminals | 4 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.25-2.5 mm² | |
| AWG cross-section | AWG 22 to 14 | |
| Rated surge voltage | 8 kV | |
| Rated current | 17.5 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Width | 4.2 mm | |
| Height | 69.9 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |