2202-1206 | WAGO
2-wire feed-through terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 24 A, 8 kV, yellow, 2202-1206
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Available in 5 Days: 5,260 pcs.
Leadtime: 3 Weeks **
Terminal block, 2202-1206, WAGO
2-conductor through terminal block, with push-button, 2.5 mm², test port, suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², yellow.
Technical specifications
Version | 2-Leiter-Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 0,25-4,0 mm² | |
AWG cross-section | AWG 22 bis 12 | |
Rated surge voltage | 8 kV | |
Rated current | 24 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 39.5 mm | |
Width | 5.2 mm | |
Height | 48.5 mm | |
Connection | Federklemmanschluss | |
Colour | gelb |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |