2202-1309 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 24 A, 8 kV, light gray, 2202-1309

Order No.: 44P8786
EAN: 4066966267389
MPN:
2202-1309
Series: TOPJOB S
2202-1309 WAGO Series Terminals Image 1
2202-1309 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Available in 5 Days: 1,250 pcs.
Leadtime: 3 Weeks **
Total Price:
1.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3209 €

Terminal block, 2202-1309, WAGO

3-conductor through terminal block, with push-button, 2.5 mm², test port, suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², light gray.

Technical specifications
Version 3-Leiter-Durchgangsklemme
Number of terminals 3
Pin number 1-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 39.5 mm
Width 5.2 mm
Height 59.2 mm
Connection Federklemmanschluss
Colour lichtgrau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No