2202-1407 | WAGO
4-wire protective earth terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, green-yellow, 2202-1407
Unit Price (€ / pc.)
4.6767 € *
Available: 100 pcs.
Leadtime: 3 Weeks **
Terminal block, 2202-1407, WAGO
4-conductor ground terminal block, with push-button, 2.5 mm², test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², green-yellow.
Technical specifications
Connection | Federklemmanschluss | |
Number of terminals | 4 | |
Version | 4-Leiter-Schutzleiterklemme | |
AWG cross-section | AWG 22 bis 12 | |
Width | 5.2 mm | |
Colour | grün-gelb | |
Height | 69.9 mm | |
Cable cross-section | 0,25-4,0 mm² | |
Pin number | 1-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |