2202-1411/1000-410 | WAGO

4-conductor component terminal block, spring-clamp connection, 0.25-4.0 mm², 1 pole, gray, 2202-1411/1000-410

Order No.: 44P8835
EAN: 4066966324280
MPN:
2202-1411/1000-410
Series: TOPJOB S
2202-1411/1000-410 WAGO Series Terminals Image 1
2202-1411/1000-410 WAGO Series Terminals Image 2
2202-1411/1000-410 WAGO Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
5.117 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.117 €

Terminal block, 2202-1411/1000-410, WAGO

Component terminal block, 4-conductor, with diode 1N4007, anode, left side, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 4
Ausführung 4-Leiter-Bauelementklemme
AWG-Leiterquerschnitt AWG 22 bis 12
Breite 5.2 mm
Farbe grau
Höhe 69.9 mm
Leiterquerschnitt 0,25-4,0 mm²
Polzahl 1-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No