2202-1772 | WAGO

3-wire disconnect and measuring terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 16 A, 6 kV, orange, 2202-1772

Order No.: 44P8798
EAN: 4055143961141
MPN:
2202-1772
Series: TOPJOB S
2202-1772 WAGO Series Terminals Image 1
2202-1772 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Available in 5 Days: 248 pcs.
Leadtime: 3 Weeks **
Total Price:
4.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3435 €

Terminal block, 2202-1772, WAGO

3-conductor disconnect/test terminal block, with push-button, test option, orange disconnect link, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², orange.

Technical specifications
Connection Federklemmanschluss
Number of terminals 3
Version 3-Leiter-Trenn- und Messklemme
AWG cross-section AWG 22 bis 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour orange
Height 76.8 mm
Cable cross-section 0,25-4,0 mm²
Rated current 16 A
Pin number 1-polig
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No