2202-1871 | WAGO

4-wire disconnect and measuring terminal, spring-clamp connection, 0.25-4.0 mm², 2 pole, 16 A, 6 kV, gray, 2202-1871

Order No.: 44P8829
EAN: 4055143897723
MPN:
2202-1871
Series: TOPJOB S
2202-1871 WAGO Series Terminals Image 1
2202-1871 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
4.5458 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.5458 €

Terminal block, 2202-1871, WAGO

4-conductor disconnect/test terminal block, with push-button, test option, orange disconnect link, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Connection Federklemmanschluss
Number of terminals 4
Version 4-Leiter-Trenn- und Messklemme
AWG cross-section AWG 22 bis 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour grau
Height 87.5 mm
Cable cross-section 0,25-4,0 mm²
Rated current 16 A
Pin number 2-polig
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No