2202-1901 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 16 A, 6 kV, gray, 2202-1901

Order No.: 44P8733
EAN: 4055143962117
MPN:
2202-1901
Series: TOPJOB S
2202-1901 WAGO Series Terminals Image 1
2202-1901 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Available in 5 Days: 185 pcs.
Leadtime: 3 Weeks **
Total Price:
3.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8675 €

Terminal block, 2202-1901, WAGO

2-conductor through terminal block, with push-button, 2.5 mm², test option, with additional jumper position, same profile as 2-conductor disconnect terminal block, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 2
Ausführung 2-Leiter-Durchgangsklemme
AWG-Leiterquerschnitt AWG 22 bis 12
Bemessungsspannung 400 V
Bemessungsstoßspannung 6 kV
Breite 5.2 mm
Farbe grau
Höhe 72.9 mm
Länge 39.5 mm
Leiterquerschnitt 0,25-4,0 mm²
Nennstrom 16 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No