2202-1911/1000-541 | WAGO

2-wire fuse terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 6.3 A, 6 kV, gray, 2202-1911/1000-541

Order No.: 44P8759
EAN: 4066966333961
MPN:
2202-1911/1000-541
Series: TOPJOB S
2202-1911/1000-541 WAGO Series Terminals Image 1
2202-1911/1000-541 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
15.1606 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.1606 €

Terminal block, 2202-1911/1000-541, WAGO

2-conductor fuse terminal block, with pivoting fuse holder, with additional jumper position, for 5 x 20 mm miniature metric fuse, with push-button, with blown fuse indication by LED, 12 - 30 V, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 2
Ausführung 2-Leiter-Sicherungsklemme
AWG-Leiterquerschnitt AWG 22 bis 12
Bemessungsspannung 250 V
Bemessungsstoßspannung 6 kV
Breite 6.2 mm
Farbe grau
Höhe 72.9 mm
Leiterquerschnitt 0,25-4,0 mm²
Nennstrom 6.3 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No