2202-1911 | WAGO
2-wire fuse terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 6.3 A, 6 kV, gray, 2202-1911
Unit Price (€ / pc.)
5.7239 € *
Available: 36 pcs.
Available in 5 Days: 116 pcs. - if ordered today
Terminal block, 2202-1911, WAGO
2-conductor fuse terminal block, with pivoting fuse holder, with additional jumper position, for 5 x 20 mm miniature metric fuse, with push-button, without blown fuse indication, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², gray.
Technical specifications
Filter | Property | Value |
---|---|---|
Rated current | 6.3 A | |
Version | 2-wire fuse terminal | |
Cable cross-section | 0.25-4.0 mm² | |
Height | 72.9 mm | |
Rated surge voltage | 6 kV | |
Number of terminals | 2 | |
Degree of soiling | 3 | |
Pin number | 1 pole | |
AWG cross-section | AWG 22 to 12 | |
Rated Voltage | 250 V | |
Colour | gray | |
Width | 6.2 mm | |
Connection | spring-clamp connection |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |