2202-1971 | WAGO
2-wire disconnect and measuring terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 16 A, 6 kV, gray, 2202-1971
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Available in 5 Days: 390 pcs.
Leadtime: 3 Weeks **
Terminal block, 2202-1971, WAGO
2-conductor disconnect/test terminal block, with push-button, with additional jumper position, orange disconnect link, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², gray.
Technical specifications
Connection | Federklemmanschluss | |
Number of terminals | 2 | |
Version | 2-Leiter-Trenn- und Messklemme | |
AWG cross-section | AWG 22 bis 12 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | grau | |
Height | 72.9 mm | |
Cable cross-section | 0,25-4,0 mm² | |
Rated current | 16 A | |
Pin number | 1-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |