2202-3203 | WAGO

Feed-through/feed-through/feed-through terminal block, spring-clamp connection, 0.25-4.0 mm², 3 pole, 22 A, 6 kV, gray, 2202-3203

Order No.: 44P8859
EAN: 4066966194043
MPN:
2202-3203
Series: TOPJOB S
2202-3203 WAGO Series Terminals Image 1
2202-3203 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
4.4268 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4268 €

Terminal block, 2202-3203, WAGO

Triple-deck terminal block, with push-button, Through/through/through terminal block, L/L/N, without marker carrier, suitable for Ex e II applications, Blue conductor entry upper deck, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version feed-through/feed-through/feed-through terminal block
Number of terminals 6
Pin number 3 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 6 kV
Rated current 22 A
Rated Voltage 500 V
Degree of soiling 3
Width 5.2 mm
Height 93.6 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No